- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L203111MS02Q
L203111MS02Q
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Miniature Slide Switch
Search Keywords: L203111MS02Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:L203111MS02Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole13978
-
Body Orientation:Straight13962
-
Actuator Style:Top Slide13959
-
Pole Throw Configuration:DP3T13980
-
Switch Configuration:ON ON ON13987
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Contact Plating:Silver13964
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins13988
-
Dimension:23.9mm x 10.8mm x 11.6313982mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Can Ship immediately
You may purchase all in-stock quantity of 158
Stock lot only:
158
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
6/24/26
Tariffs may apply for U.S. shipments