- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KT11P4SA2M35LFG
KT11P4SA2M35LFG
Littelfuse/C&K
Full SMT Top & Side Actuated Sealed Tact Switch
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Full SMT Top & Side Actuated Sealed Tact Switch
Search Keywords: KT11P4SA2M35LFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KT11P4SA2M35LFG
-
Alias/AKA:YT1064760FPLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Dimension:7.77mm x 8.57mm x 7.11mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1@32VAC 32VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Buy all 41 in-stock or the regular minimum order quantity of 100
Stock lot only:
41
Minimum Order Quantity:
100
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$4.334
100
$3.940
250
$3.630
600
$3.400
1,200
$3.200
3,000
$3.060
5,400
$3.050
7,800 +
$3.030
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments