help desk software
Image is representational - see mfr. specs

KT11B1SA1M34LFS

Littelfuse/C&K

Full SMT Top & Side Actuated Sealed Tact Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Full SMT Top & Side Actuated Sealed Tact Switch
Search Keywords: KT11B1SA1M34LFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KT11B1SA1M34LFS
  • Alias/AKA:
    YT1025550FPLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Dimension:
    7.77mm x 5.25mm x 6.6mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    1@32VAC 32VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
7 Weeks can ship 1/9/26
Backorder
Price (USD)
Qty
Unit Price
200
$4.09
400
$2.52
600
$1.99
800 +
$1.95
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments