- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSR211J
Littelfuse / C&K
KSR211J
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 100000Cycles 1.8N SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSR211J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:7.15 x 3.8 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.8 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
-
- Item discontinued