- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSL0V331LFTR
Littelfuse / C&K
KSL0V331LFTR
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 1000000Cycles 1.3N Bracket Mount/Through Hole Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 1000000Cycles 1.3N Bracket Mount/Through Hole Automotive Bulk
Search Keywords: KSL0V331LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSL0V331LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Dimension:9.5 x 12.6 x 8 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.3 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is KSL0V331LFTR RoHS compliant?
Yes, KSL0V331LFTR is RoHS compliant.
What is the lead time for KSL0V331LFTR?
The standard lead time for KSL0V331LFTR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,872
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
65
$3.21
500
$3.20
1,000
$3.19
2,500
$3.18
5,000
$1.68
7,500
$1.16
10,000 +
$1.13
Click for Quote
Log in
to unlock special pricing