- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSFI0M71270SHLFT
KSFI0M71270SHLFT
Littelfuse/C&K
Switch Tactile Spst-no 0.05A 32V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Tactile Spst-no 0.05A 32V
Search Keywords: KSFI0M71270SHLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSFI0M71270SHLFT
-
Alias/AKA:Y33A712C5FPLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
350
$0.9617
500
$0.9473
1,000
$0.9330
2,500
$0.9190
5,000
$0.4865
7,500
$0.3424
10,000 +
$0.3356
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments