- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC442G70SHLFSPF
KSC442G70SHLFSPF
Littelfuse/C&K
SMT Tactile Switch - 4N - 32VDC - 10mA - Gold Contacts - Gullwing - Silicon Actuator - 5.2mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMT Tactile Switch - 4N - 32VDC - 10mA - Gold Contacts - Gullwing - Silicon Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: KSC442G70SHLFSPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC442G70SHLFSPF
-
Alias/AKA:Y31CJ244KFPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
MOQ for In Stock Qty:
14000
MOQ for out of Stock Qty:
14000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.3586
14,000 +
$0.3260
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments