- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC422J70SHLFSPF
KSC422J70SHLFSPF
Littelfuse/C&K
SMT Tactile Switch - 1.7N - 32VDC - 10mA - Gold Contacts - J Bend - Silicon Actuator - 5.2mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMT Tactile Switch - 1.7N - 32VDC - 10mA - Gold Contacts - J Bend - Silicon Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: KSC422J70SHLFSPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC422J70SHLFSPF
-
Alias/AKA:Y31C2244LFPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6.8mm x 6.8mm x 5.214052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:1.8 N
-
Contact Rating @ Voltage:0.2@32VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:J-Bend14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
You may purchase all in-stock quantity of 8,000
Stock lot only:
8000
MOQ for In Stock Qty:
14000
MOQ for out of Stock Qty:
14000
Order Increment:
1000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$0.3586
14,000 +
$0.3260
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments