- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC1001JLFS
KSC1001JLFS
Littelfuse/C&K
SMT Tactile Switch - 1.45N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 4.9mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 1.45N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 4.9mm High - Lead Free - IP67
Search Keywords: KSC1001JLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC1001JLFS
-
Alias/AKA:Y31C01402FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,450
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.3967
3,000
$0.3880
5,000
$0.3758
8,000
$0.3739
10,000
$0.3721
15,000
$0.3702
25,000
$0.3683
50,000 +
$0.3665
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments