- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMR641NGULCLFS
KMR641NGULCLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R
Search Keywords: KMR641NGULCLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KMR641NGULCLFS
-
Alias/AKA:Y78B64124FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
7000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
7000
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
7,000
$0.4246
14,000
$0.4133
21,000
$0.4079
28,000 +
$0.4069
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments