help desk software
Image is representational - see mfr. specs

KMR232NGLFS

Littelfuse/C&K

Microminiature SMT Top Actuated

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Microminiature SMT Top Actuated
Search Keywords: KMR232NGLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KMR232NGLFS
  • Alias/AKA:
    Y78B23220FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Dimension:
    4.6 x 2.8 x 1.9 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10500
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
10,500
$0.8100
21,000
$0.4275
31,500
$0.2940
42,000 +
$0.2881
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments