- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- K5V1BU43G
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
K5V1BU43G
Illuminated Tact Switch
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Illuminated Tact Switch
Search Keywords: K5V1BU43G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:K5V1BU43G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:8 x 17.8 x 11.06 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Style:Round Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:LED
-
Body Orientation:Right Angle
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is K5V1BU43G discontinued?
Yes, K5V1BU43G from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces K5V1BU43G?
The recommended replacement for K5V1BU43G is K5V4BU43G from Littelfuse / C&K, available from OnlineComponents.com.
Is K5V1BU43G RoHS compliant?
Yes, K5V1BU43G is RoHS compliant.
What is the lead time for K5V1BU43G?
The standard lead time for K5V1BU43G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.