- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- K12PNT22.5N
K12PNT22.5N
Littelfuse/C&K
Switch Key N.O. SPST 0.1A 30VDC 3VA 2.5N PC Pins Thru-Hole Pallet
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Key N.O. SPST 0.1A 30VDC 3VA 2.5N PC Pins Thru-Hole Pallet
Search Keywords: K12PNT225N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:K12PNT22.5N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,973
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
250
$1.1100
500
$1.0600
1,000
$1.0200
2,500
$0.9792
5,000
$0.9486
7,500
$0.9384
10,000 +
$0.9282
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments