- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ITS23FR3NSR
ITS23FR3NSR
Littelfuse/C&K
Switch Tactile Spst-no 0.05A 12V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: ITS23FR3NSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ITS23FR3NSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
15
$9.95
250
$9.81
500
$5.19
750
$3.65
1,000 +
$3.58
Click for Quote
Log in
to unlock special pricing