help desk software
Image is representational - see mfr. specs

Switch Slide SPDT Side Slide 0.3A 4VDC Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide SPDT Side Slide 0.3A 4VDC Gull Wing SMD
Search Keywords: HASK0001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    HASK0001
  • Alias/AKA:
    SK-12C0405-SG1.5RT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Mounting:
    PCB Surface Mount
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@4VDC A
  • Contact Plating:
    Silver Clad
  • Operating Temperature:
    N/A
  • Termination Style:
    Gull Wing
  • Dimension:
    7.6 x 5.05 x 1.42 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
25
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.62
250
$1.31
500
$1.26
1,000
$1.20
3,000
$1.12
6,000
$1.10
9,000
$1.09
12,000 +
$1.07
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments