- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- HARS0092
Littelfuse / C&K
HARS0092
Switch Tactile Spst-no 0.05A 12V
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: HARS0092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:HARS0092
-
Alias/AKA:RS-187R05A2-DSMTRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Frequently Asked Questions
Is HARS0092 RoHS compliant?
Yes, HARS0092 is RoHS compliant.
What is the lead time for HARS0092?
The standard lead time for HARS0092 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 500
Stock lot only:
3
Minimum Order Quantity:
500
6 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$0.6853
500
$0.6230
1,000
$0.6100
3,000
$0.5970
6,000
$0.5940
9,000
$0.5910
12,000
$0.5880
15,000
$0.5850
27,000 +
$0.5820
Click for Quote
Log in
to unlock special pricing