- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- HARS0030
HARS0030
Littelfuse/C&K
Tactile Switches Spst 0.05A 12V 160Gf |C&k Components HARS0030
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tactile Switches Spst 0.05A 12V 160Gf |C&k Components HARS0030
Search Keywords: HARS0030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HARS0030
-
Alias/AKA:RS-014R05B1-SMA10RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$0.4442
500
$0.3609
1,000
$0.3555
3,000
$0.3300
5,000
$0.3164
8,000
$0.3117
15,000
$0.3070
25,000 +
$0.3024
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments