- Home ›
- All Products›
- GSPTS004802
Littelfuse / C&K
GSPTS004802
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
Search Keywords: GSPTS004802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:GSPTS004802
-
Alias/AKA:PTS526SK08SMTR2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is GSPTS004802 RoHS compliant?
Yes, GSPTS004802 is RoHS compliant.
What is the lead time for GSPTS004802?
The standard lead time for GSPTS004802 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,170
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0933
10,000
$0.0893
25,000
$0.0851
50,000
$0.0843
100,000
$0.0841
150,000
$0.0839
250,000 +
$0.0837
Click for Quote
Log in
to unlock special pricing