- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GS01MSAKE
Littelfuse / C&K
GS01MSAKE
Sealed Ultraminiature Slide Switch
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:GS01MSAKE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:Gull Wing
-
Dimension:7.01 x 9.78 x 5.46 mm
-
- Item discontinued