- Home ›
- All Products›
- G01064360
Littelfuse / C&K
G01064360
Switch Snap Action DPDT Plunger Quick Connect 10A 250VAC 30VDC 1.96N Paper Plate
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Switch Snap Action DPDT Plunger Quick Connect 10A 250VAC 30VDC 1.96N Paper Plate
Search Keywords: G01064360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:G01064360
-
Alias/AKA:23SL40410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is G01064360 RoHS compliant?
Yes, G01064360 is RoHS compliant.
What is the lead time for G01064360?
The standard lead time for G01064360 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
Order Increment:
5
12 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$74.48
10
$74.30
30
$74.11
60
$39.23
90
$27.61
120 +
$27.06
Click for Quote
Log in
to unlock special pricing