- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET03MD1CQE
ET03MD1CQE
Littelfuse/C&K
Sealed Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Subminiature Toggle Switch
Search Keywords: ET03MD1CQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ET03MD1CQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:2@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13mm x 5.08mm x 19.49 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$14.76
100
$9.09
150
$7.19
200 +
$7.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments