- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET02MD1V3BE
ET02MD1V3BE
Littelfuse/C&K
Sealed Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Subminiature Toggle Switch
Search Keywords: ET02MD1V3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ET02MD1V3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:10.57mm x 6.05mm x 19.9 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$8.93
25
$8.09
80
$7.73
160
$6.88
320
$6.13
560
$5.40
1,040 +
$5.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments