- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ELUMEETHQCO2
ELUMEETHQCO2
Littelfuse/C&K
Right Angle Illuminated Latching Pushbutton
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Right Angle Illuminated Latching Pushbutton
Search Keywords: ELUMEETHQCO2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ELUMEETHQCO2
-
Alias/AKA:ELUMEETHQC02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3.5 A
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:11.43 x 28.2 x 6.01 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$6.76
25
$6.05
60
$5.91
120
$5.82
300
$5.66
540
$5.59
1,020
$5.52
2,520 +
$5.49
Click for Quote
Log in
to unlock special pricing