help desk software
Image is representational - see mfr. specs

ELUMEESAQ3C12

Littelfuse/C&K

Right Angle Illuminated Latching Pushbutton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Right Angle Illuminated Latching Pushbutton
Search Keywords: ELUMEESAQ3C12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    ELUMEESAQ3C12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Surface Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    3.5 A
  • Actuator Style:
    Square Plunger
  • Illumination:
    Red,LED
  • Terminal Type:
    Gull Wing
  • Body Orientation:
    Right Angle
  • Dimension:
    11.43 x 28.2 x 5.16 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
113
$11.81
225
$7.30
338
$5.77
450 +
$5.65
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments