- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- E221SD1AV3RE
Littelfuse / C&K
E221SD1AV3RE
Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: E221SD1AV3RE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | E221SD1AV3RE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | DPDT |
| Bushing Type: | Unthreaded |
| Switch Configuration: | ON Mom |
| Contact Rating @ Voltage: | 0.4A@20VAC 20 VDC |
| Actuator Style: | Round Plunger |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Vertical Right Angle |
| Dimension: | 11.43 x 34.21 x 12.7 mm |
Product Guides
+
Frequently Asked Questions
Is E221SD1AV3RE RoHS compliant?
Yes, E221SD1AV3RE is RoHS compliant.
What is the lead time for E221SD1AV3RE?
The standard lead time for E221SD1AV3RE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
15 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$16.63
5
$16.06
10
$15.68
25
$15.44
80
$14.81
160
$14.77
320 +
$14.62
Click for Quote
Log in
to unlock special pricing