- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E211J2V6BE2
E211J2V6BE2
Littelfuse/C&K
Switch Rocker ON ON ON SP3T PC Pins Lever 20VAC 20VDC 0.4VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Switch Rocker ON ON ON SP3T PC Pins Lever 20VAC 20VDC 0.4VA Bulk
Search Keywords: E211J2V6BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E211J2V6BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$10.97
40
$10.18
80
$10.03
120
$9.77
280
$9.62
520
$7.33
1,000 +
$7.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments