- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E205SYCQE
E205SYCQE
Littelfuse/C&K
Sealed Miniature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E205SYCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E205SYCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 11.43 x 29.49 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
20
$15.46
40
$11.60
60
$10.82
80 +
$10.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments