- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E203MD9V91GE
Littelfuse / C&K
E203MD9V91GE
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket
Search Keywords: E203MD9V91GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E203MD9V91GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.26mm x 11.43mm x 43.18 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is E203MD9V91GE RoHS compliant?
Yes, E203MD9V91GE is RoHS compliant.
What is the lead time for E203MD9V91GE?
The standard lead time for E203MD9V91GE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
20
$20.48
40
$15.36
60
$14.34
80 +
$14.05
Click for Quote
Log in
to unlock special pricing