- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E105SD1APE
Littelfuse / C&K
E105SD1APE
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: E105SD1APE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E105SD1APE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 32.59 x 6.6 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is E105SD1APE discontinued?
Yes, E105SD1APE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is E105SD1APE RoHS compliant?
Yes, E105SD1APE is RoHS compliant.
What is the lead time for E105SD1APE?
The standard lead time for E105SD1APE is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.