- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E105MD1AQE
Littelfuse / C&K
E105MD1AQE
Sealed Miniature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E105MD1AQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E105MD1AQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 27.51 x 6.6 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is E105MD1AQE RoHS compliant?
Yes, E105MD1AQE is RoHS compliant.
What is the lead time for E105MD1AQE?
The standard lead time for E105MD1AQE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$9.68
40
$8.77
80
$8.38
120
$8.13
280
$7.69
520
$5.62
1,000 +
$5.47
Click for Quote
Log in
to unlock special pricing