- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DM54J72B205Q6
DM54J72B205Q6
Littelfuse/C&K
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC Bulk
Search Keywords: DM54J72B205Q6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DM54J72B205Q6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
15
$12.12
25
$12.09
50
$12.06
63
$12.03
125
$7.46
188
$5.90
250 +
$5.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments