help desk software
Image is representational - see mfr. specs

DM24J72B205Q6

Littelfuse/C&K

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 3A 250VAC Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 3A 250VAC Bulk
Search Keywords: DM24J72B205Q6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    DM24J72B205Q6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    3@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Green,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
250
$16.47
500
$8.72
750
$6.14
1,000 +
$6.01
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments