- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DM21J12S205PQ
DM21J12S205PQ
Littelfuse/C&K
Miniature 2 Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature 2 Pole Power Rocker Switch
Search Keywords: DM21J12S205PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DM21J12S205PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$5.87
25
$5.25
50
$5.24
100
$5.13
250
$4.92
500
$4.91
1,000
$4.86
2,500 +
$4.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments