- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DA102J12S2AHQF
DA102J12S2AHQF
Littelfuse/C&K
Switch Rocker ON None OFF SPST PC Pins Curved Rocker 16A 250VAC 372.85VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST PC Pins Curved Rocker 16A 250VAC 372.85VA Bulk
Search Keywords: DA102J12S2AHQF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DA102J12S2AHQF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$8.05
1,000
$4.26
1,500
$3.00
2,000 +
$2.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments