- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DA102J12S217PQF
DA102J12S217PQF
Littelfuse/C&K
Miniature Single Pole Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature Single Pole Rocker Switch
Search Keywords: DA102J12S217PQF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DA102J12S217PQF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
250
$3.14
500
$1.93
750
$1.53
1,000 +
$1.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments