- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D103J12S205QA
D103J12S205QA
Littelfuse/C&K
Miniature Snap-in Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D103J12S205QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D103J12S205QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:4@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
404
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.75
25
$5.15
50
$5.07
200
$4.92
400
$4.82
600
$4.75
1,000
$4.68
2,600 +
$4.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments