- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D102J12S215DQA
Littelfuse / C&K
D102J12S215DQA
Miniature Snap-in Power Rocker Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D102J12S215DQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:D102J12S215DQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:4@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is D102J12S215DQA RoHS compliant?
Yes, D102J12S215DQA is RoHS compliant.
What is the lead time for D102J12S215DQA?
The standard lead time for D102J12S215DQA is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
80
$2.24
160
$2.23
320
$2.14
560
$2.05
1,040
$1.96
2,560
$1.91
5,040
$1.86
7,520 +
$1.84
Click for Quote
Log in
to unlock special pricing