- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CR102J3GS215QF7
CR102J3GS215QF7
Littelfuse/C&K
Round Single Pole Specialty Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Round Single Pole Specialty Rocker Switch
Search Keywords: CR102J3GS215QF7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CR102J3GS215QF7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Round Rocker
-
Actuator Color:Green
-
Bezel Color:Black
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
649
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$2.16
300
$2.06
500
$2.01
1,000
$1.90
2,500
$1.85
5,000
$1.80
7,500
$1.77
10,000 +
$1.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments