- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CN22J8GS305HQA7
CN22J8GS305HQA7
Littelfuse/C&K
Double Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Pole Power Rocker Switch
Search Keywords: CN22J8GS305HQA7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CN22J8GS305HQA7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Actuator Style:Flat Rocker
-
Actuator Color:Green
-
Bezel Color:White
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$6.36
500
$3.92
750
$3.10
1,000 +
$3.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments