- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CM102J12S205PQA
CM102J12S205PQA
Littelfuse/C&K
Single Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Single Pole Power Rocker Switch
Search Keywords: CM102J12S205PQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CM102J12S205PQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
35
$3.30
100
$3.29
250
$3.28
500
$3.27
1,000
$2.02
1,500
$1.60
2,000 +
$1.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments