- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CL102J72S205QA
CL102J72S205QA
Littelfuse/C&K
Single Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Single Pole Power Rocker Switch
Search Keywords: CL102J72S205QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CL102J72S205QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.57
100
$1.40
250
$1.37
500
$1.35
1,000
$1.32
3,000
$1.30
5,000
$1.28
8,000 +
$1.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments