- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CG102J23S205QF
CG102J23S205QF
Littelfuse/C&K
Single Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Pole Power Rocker Switch
Search Keywords: CG102J23S205QF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CG102J23S205QF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red/White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
250
$3.96
500
$2.44
750
$1.93
1,000 +
$1.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments