help desk software
Image is representational - see mfr. specs

CG102J12S205DQF

Littelfuse/C&K

Single Pole Power Rocker Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Single Pole Power Rocker Switch
Search Keywords: CG102J12S205DQF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    CG102J12S205DQF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    16@125VAC@(CSA/UL) A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 286
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.65
50
$3.60
100
$3.54
250
$3.49
500
$2.15
750
$1.70
1,000 +
$1.66
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments