- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CD10CM0SK
CD10CM0SK
Littelfuse/C&K
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD Tube
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD Tube
Search Keywords: CD10CM0SK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CD10CM0SK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent