- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- CCM045436LFTR901
CCM045436LFTR901
Littelfuse/C&K
Conn SIM Card M 8 POS 2.54mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SIM Card M 8 POS 2.54mm Solder RA SMD T/R
Search Keywords: CCM045436LFTR901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CCM045436LFTR901
-
Alias/AKA:Y1144-5436ALFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SIM Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:M
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,431
Can Ship immediately
Minimum Order Quantity:
65
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
65
$2.70
250
$2.47
500
$2.31
1,000
$2.16
2,500
$2.11
5,000
$2.05
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments