- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- CCM033004LFTR102
CCM033004LFTR102
Littelfuse/C&K
Conn SIM/SAM M 8 POS 2.54mm Solder RA SMD 1A T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn SIM/SAM M 8 POS 2.54mm Solder RA SMD 1A T/R
Search Keywords: CCM033004LFTR102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CCM033004LFTR102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:SIM/SAM
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:M
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,860
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
250
$6.87
500
$6.77
750
$6.67
1,500
$3.52
2,250
$2.42
3,000 +
$2.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments