- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- CCM022504LFTT30
CCM022504LFTT30
Littelfuse/C&K
Conn Smart Card F 8 POS 2.54mm Solder RA SMD 1A T/R/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Smart Card F 8 POS 2.54mm Solder RA SMD 1A T/R/Tray
Search Keywords: CCM022504LFTT30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CCM022504LFTT30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:SD Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:F
-
Pitch:N/A
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
375
$20.80
750
$10.98
1,125
$7.55
1,500 +
$7.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments