- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- CCM012525LFTT25
CCM012525LFTT25
Littelfuse/C&K
Conn Memory Card F 8 POS 2.54mm Solder RA SMD 1A/Contact Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Memory Card F 8 POS 2.54mm Solder RA SMD 1A/Contact Tray
Search Keywords: CCM012525LFTT25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CCM012525LFTT25
-
Alias/AKA:Y1115-2525CLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Memory Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:F
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
25
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,250
$8.04
2,500
$4.11
3,750
$2.80
5,000 +
$2.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments