- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- C222J11S205PQF
C222J11S205PQF
Littelfuse/C&K
Switch Rocker ON OFF DPST Quick Connect Rocker 15A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Rocker ON OFF DPST Quick Connect Rocker 15A 250VAC
Search Keywords: C222J11S205PQF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:C222J11S205PQF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC@(CSA/UL/VDE) A
-
Actuator Style:Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$3.61
50
$3.23
100
$3.16
250
$3.11
500
$2.38
1,000
$2.34
2,500
$2.14
5,000 +
$2.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments