- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BPA02RB
BPA02RB
Littelfuse/C&K
Side Actuated DIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Side Actuated DIP
Search Keywords: BPA02RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BPA02RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
255
$1.52
510
$1.15
765
$1.07
1,020 +
$1.05
Click for Quote
Log in
to unlock special pricing